econ connect CKB/100 Socket contact 100 pcs tape cut packaging

Image Representative of Range

econ connect CKB/100 Socket contact 100 pcs tape cut packaging

MPN
CKB/100
Brand
econ connect
EAN-13
2050009093228
Order Code
02-7135
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.35 £4.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

econ connect manufactures the CKB/100 socket contact, which is supplied in a pack of 100 pieces. Its main features include reliable electrical connectivity and compatibility with standard socket systems. Typically, this product is used in electronic and industrial applications for establishing secure connections.
Type CKB/100
Accessory Type Socket contact
AWG (min.) 28
AWG max. 24
Connection Crimp
Connector contact surface Gold plated
Connector System wire-to-board
Connector Type Crimp contact
Contact Material Brass
Maximum Temperature 70°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tape cut

Reviews

Be the first to submit a review

Trustpilot