Christmas Opening Hours and Delivery Dates here

econ connect CGM8 Cable duct 8 pins 3.96mm spacing bulk 1pc

Order Code:

02-7126

Brand: econ connect MPN: CGM8 EAN-13: 2050009086213

Discontinued


The econ connect CGM8 cable duct features 8 pins with a contact spacing of 3.96 mm. This component is suitable for efficiently organising cables and wires, ensuring a tidy and secure setup. Often used in electronic and industrial applications, it is available in bulk for flexibility in larger projects.
Type Cable duct
Number of Ways 8
Number of Rows 1
Colour White
Case Material Nylon (NL)
Connection Push-fit
Connector system wire-to-board
Connector Type Enclosure
CS 3.96mm
Dimensions (W x H) 7.7 mm x 16 mm
Height 16mm
Max. temperature 85°C
Min. temperature -25°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 250V
Packaging Type Bulk
Pins per row 8
Width 7.7mm

You may also like


Trustpilot