econ connect CG8 Socket Housing Cable 8 pins 2.54mm spacing

Image Representative of Range

econ connect CG8 Socket Housing Cable 8 pins 2.54mm spacing

MPN
CG8
Brand
econ connect
EAN-13
2050005790893
Order Code
02-7116
Country of Origin
Taiwan
View Full Product Range (16)

Discontinued


The socket housing cable by econ connect, model CG8, features eight pins with a contact spacing of 2.54 mm. This component is ideal for creating customized cable connections in electronic projects. Typical applications include use in connectors, circuit boards, and various electronic assemblies for secure and stable connections.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 8
Number of Rows 1
Mounting Type Cable mount
Mounting Direction 180°
Case Material PPE
Colour Black
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Enclosure
CS 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Pins per row 8

Trustpilot