econ connect CG6 Socket Housing 6 pins 2.54mm contact spacing

Image Representative of Range

econ connect CG6 Socket Housing 6 pins 2.54mm contact spacing

MPN
CG6
Brand
econ connect
EAN-13
2050005786490
Order Code
02-7115
Country of Origin
Taiwan
View Full Product Range (16)

Discontinued


The econ connect CG6 socket housing cable, part number 1883848, features six pins with contact spacing of 2.54 mm. Manufactured by econ connect, this component is suitable for applications requiring reliable cable connections in electronic assemblies. It is typically used in prototyping and electronic projects where secure connectivity is essential.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 6
Number of Rows 1
Mounting Type Cable mount
Mounting Direction 180°
Case Material PPE
Colour Black
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Enclosure
CS 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Pins per row 6

Trustpilot