econ connect CG5 Socket Housing 5 pins 2.54mm spacing 1pc

Image Representative of Range

econ connect CG5 Socket Housing 5 pins 2.54mm spacing 1pc

MPN
CG5
Brand
econ connect
EAN-13
2050005790886
Order Code
02-7114
Country of Origin
Taiwan
View Full Product Range (16)

Discontinued


econ connect manufactures the CG5 socket housing cable, featuring five pins with a contact spacing of 2.54 mm. This component is typically employed in electronic and electrical applications requiring secure cable connections. It is available in single units and is suitable for various layout configurations.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 5
Number of Rows 1
Mounting Type Cable mount
Mounting Direction 180°
Case Material PPE
Colour Black
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Enclosure
CS 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Pins per row 5

Trustpilot