econ connect CG4 Socket Housing Cable 4 pins 2.54mm spacing 1pc

Image Representative of Range

econ connect CG4 Socket Housing Cable 4 pins 2.54mm spacing 1pc

MPN
CG4
Brand
econ connect
EAN-13
2050005790879
Order Code
02-7113
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
150+ £0.035
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 854 in stock

The econ connect CG4 socket housing cable features a total of 4 pins with a contact spacing of 2.54 mm. Manufactured by econ connect, it is ideal for use in electronic projects and prototyping. This component is typically applied in cable assembly and connector integration tasks.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction 180°
Case Material PPE
Colour Black
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Enclosure
CS 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Pins per row 4

Reviews

Be the first to submit a review

Trustpilot