econ connect CG16 Socket Housing 16 pins 2.54mm spacing 1pc

Image Representative of Range

econ connect CG16 Socket Housing 16 pins 2.54mm spacing 1pc

MPN
CG16
Brand
econ connect
EAN-13
2050005790862
Order Code
02-7110
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
20+ £0.231
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 360 in stock

The econ connect CG16 is a socket housing cable featuring 16 pins with a contact spacing of 2.54 mm. This component is typically used in electronic and electrical installations requiring reliable connector solutions. Its compatibility and durable design make it ideal for use in industrial and commercial applications.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 16
Number of Rows 1
Mounting Type Cable mount
Mounting Direction 180°
Case Material PPE
Colour Black
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Enclosure
CS 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Pins per row 16

Reviews

Be the first to submit a review

Trustpilot