econ connect CG14 Socket Housing Cable 14 pins 2.54mm pitch

Image Representative of Range

econ connect CG14 Socket Housing Cable 14 pins 2.54mm pitch

MPN
CG14
Brand
econ connect
EAN-13
2050005790855
Order Code
02-7109
Country of Origin
Taiwan
View Full Product Range (16)

Discontinued


The econ connect CG14 socket housing cable features 14 pins with a contact spacing of 2.54 mm. This component, designed by econ connect, is ideal for creating secure cable connections in electronic and electrical applications. It is commonly used in prototype development and various wiring projects requiring reliable interconnections.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 14
Number of Rows 1
Mounting Type Cable mount
Mounting Direction 180°
Case Material PPE
Colour Black
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Enclosure
CS 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Pins per row 14

Trustpilot