econ connect CG10 Socket Housing Cable 10 pins 2.54mm spacing

Image Representative of Range

econ connect CG10 Socket Housing Cable 10 pins 2.54mm spacing

MPN
CG10
Brand
econ connect
EAN-13
2050005790848
Order Code
02-7108
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
50+ £0.124
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 214 in stock

The econ connect CG10 socket housing cable features 10 pins with a contact spacing of 2.54 mm. This part is ideal for connecting multiple electronic components in compact and precise installations. Typically used in electrical and electronic projects, it ensures reliable connections for various applications.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 10
Number of Rows 1
Mounting Type Cable mount
Mounting Direction 180°
Case Material PPE
Colour Black
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Enclosure
CS 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Pins per row 10

Reviews

Be the first to submit a review

Trustpilot