econ connect BUN9WB/9 D-Sub Receptacle 90° 9-pin solder 1pc

Image Representative of Range

econ connect BUN9WB/9 D-Sub Receptacle 90° 9-pin solder 1pc

MPN
BUN9WB/9
Brand
econ connect
EAN-13
2050005796376
Order Code
02-7106
Country of Origin
Taiwan
View Full Product Range (28)

Discontinued


The BUN9WB/9 D-SUB receptacle by econ connect is a high-quality connector featuring 9 solder pins and a 90° angle configuration. Ideal for data and communication applications, it provides reliable connections in electronic devices. This D-SUB connector is perfect for industries requiring durable and efficient interface solutions.
Plug / Socket Power strip, right angle
Mounting Type Solder pins
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material N/A
Certification marks Euro-standard
Contact Material Copper alloy gold plated
Factory colour Black
No. of Rows 2
Temperature Range -55 °C - 105°C
Type D-SUB receptacles

Trustpilot