econ connect BU9SK/FOZ D-Sub Receptacles 90° 9 pins Cut & Clip 1pc.

MPN
BU9SK/FOZ
Brand
econ connect
EAN-13
2050003714747
Order Code
02-7104
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.79
10+ £1.65
100+ £1.55
500+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

econ connect manufactures the BU9SK/FOZ D-SUB receptacle, featuring 9 pins and a 90-degree orientation. This connector is suitable for secure data transfer in computing or communication equipment. It is designed for easy integration, with a cut and clip installation mechanism.
Plug / Socket Power strip, straight
Mounting Type Cut & Clip
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Brass
No. of Rows 2
Number of pins 9
Temperature Range -55 °C Up to +85°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot