econ connect BU9SK/FGOZ D-Sub Receptacles 9 Pins 90° Cut & Clip 1pc

MPN
BU9SK/FGOZ
Brand
econ connect
EAN-13
2050003714723
Order Code
02-7103
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The econ connect BU9SK/FGOZ D-sub receptacle is a 9-pin connector designed for right-angle configurations. It features a cut and clip design, making it ideal for secure and precise installation in electronic devices. Common applications include connecting peripherals in networking and telecommunications equipment.
Plug / Socket Power strip, straight
Mounting Type Cut & Clip
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Brass
No. of Rows 2
Number of pins 9
Temperature Range -55°C to + 105°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot