econ connect BU9PV D-Sub Receptacle 9-pin 180° solder pins 1pc

Image Representative of Range

econ connect BU9PV D-Sub Receptacle 9-pin 180° solder pins 1pc

MPN
BU9PV
Brand
econ connect
EAN-13
2050002928077
Order Code
02-7102
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.357
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 358 in stock

The econ connect BU9PV is a D-sub receptacle featuring 9 pins, positioned at a 180-degree angle with solder pins for secure connections. This connector is typically used in computer and electronic applications, facilitating data and signal transmission. Ideal for various communication and interface tasks, it ensures reliable performance in technical setups.
Plug / Socket Power strip
Mounting Type Solder pins
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Brass
No. of Rows 2
Number of pins 9
Temperature Range -40 - +70°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot