econ connect BU9LK/V D-Sub Receptacle 180° 9 pins solder bucket 1pc

Image Representative of Range

econ connect BU9LK/V D-Sub Receptacle 180° 9 pins solder bucket 1pc

MPN
BU9LK/V
Brand
econ connect
EAN-13
2050002928053
Order Code
02-7101
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.257
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,773 in stock

The econ connect BU9LK/V D-SUB receptacle features nine pins and a 180-degree orientation, suitable for solder bucket connections. Manufactured by econ connect, this component is ideal for creating reliable electrical interfaces in computing and industrial equipment. Typical applications include use in telecommunications, data transmission, and control systems.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Brass
No. of Rows 2
Number of pins 9
Temperature Range -40 - +70°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot