econ connect BU50LK/V D-Sub Receptacle 50-pin Solder Bucket 1pc

Image Representative of Range

econ connect BU50LK/V D-Sub Receptacle 50-pin Solder Bucket 1pc

MPN
BU50LK/V
Brand
econ connect
EAN-13
2050002927599
Order Code
02-7099
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

The econ connect BU50LK/V is a D-sub receptacle featuring 50 pins and a 180° orientation, designed for solder bucket connections. This high-density connector is suitable for applications requiring reliable multi-pin connections, such as computer interfaces and telecommunications equipment.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 50
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Brass
No. of Rows 3
Number of pins 50
Temperature Range -40 - +70°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot