econ connect BU44HDW D-Sub Receptacle 44 pins 90° solder pins.

Image Representative of Range

econ connect BU44HDW D-Sub Receptacle 44 pins 90° solder pins.

MPN
BU44HDW
Brand
econ connect
EAN-13
2050005796321
Order Code
02-7098
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The econ connect BU44HDW is a D-sub receptacle with 44 solder pins, designed for high-density applications. Typical uses include interfacing and connectivity solutions in electronics and communication equipment. This reliable connector is widely used where robust and compact connections are critical.
Plug / Socket Power strip, right angle
Mounting Type Solder pins
No. of Ways 44
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material N/A
Contact Material Copper alloy gold plated
Factory colour Black
No. of Rows 3
Number of pins 44
Temperature Range -55 °C - 105°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot