econ connect BU44HD D-Sub 44-pin Receptacle 180° solder bucket

Image Representative of Range

econ connect BU44HD D-Sub 44-pin Receptacle 180° solder bucket

MPN
BU44HD
Brand
econ connect
EAN-13
2050002928572
Order Code
02-7097
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

The econ connect BU44HD is a D-sub receptacle with 44 pins and a 180° orientation, featuring solder bucket terminals. It is suitable for reliable electrical connections in industrial and communication devices. This component is typically used in applications requiring data transmission and electronic interfacing.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Brass
No. of Rows 3
Number of pins 44
Temperature Range -40 - +70°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot