econ connect BU37SK/FOZ D-Sub Receptacle 37-pin 90° Cut & Clip

MPN
BU37SK/FOZ
Brand
econ connect
EAN-13
2050003714730
Order Code
02-7096
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £3.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The econ connect BU37SK/FOZ is a D-sub receptacle featuring a right-angle design with 37 pins. It is manufactured by econ connect and comes as a single piece, ideal for robust electronic connections. This connector is typically used in data communication and interface applications.
Plug / Socket Power strip, straight
Mounting Type Cut & Clip
No. of Ways 37
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Brass
No. of Rows 2
Number of pins 37
Temperature Range -55 °C Up to +85°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot