econ connect BU37PV D-Sub Receptacle 37 pins 180° solder connection

Image Representative of Range

econ connect BU37PV D-Sub Receptacle 37 pins 180° solder connection

MPN
BU37PV
Brand
econ connect
EAN-13
2050002928558
Order Code
02-7095
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

The econ connect BU37PV D-SUB receptacle features 37 solder pins and is designed for secure electrical connections. Manufactured by econ connect, this D-SUB connector is typically used in data communication and industrial applications. Its robust design ensures reliable performance in maintaining stable electronic connections.
Plug / Socket Power strip
Mounting Type Solder pins
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Brass
No. of Rows 2
Number of pins 37
Temperature Range -40 - +70°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot