econ connect BU37CR D-Sub Receptacle 37 pins 180° crimp 1pc

Image Representative of Range

econ connect BU37CR D-Sub Receptacle 37 pins 180° crimp 1pc

MPN
BU37CR
Brand
econ connect
EAN-13
2050005796208
Order Code
02-7093
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.704
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

The econ connect BU37CR D-SUB receptacle features 37 pins with a crimp connection, suitable for secure and reliable data transmission. Manufactured by econ connect, this D-SUB connector is ideal for a variety of electronic applications, including computer and telecommunications interfaces. Typically used in settings requiring robust and efficient connectivity, it is perfect for both industrial and commercial environments.
Plug / Socket Power strip, straight
Mounting Type Crimp
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
Factory colour Black
No. of Rows 2
Number of pins 37
Temperature Range -40 °C - +70°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot