econ connect BU26HD D-Sub Receptacle 180° 26 pins Solder bucket 1pc

Image Representative of Range

econ connect BU26HD D-Sub Receptacle 180° 26 pins Solder bucket 1pc

MPN
BU26HD
Brand
econ connect
EAN-13
2050002927452
Order Code
02-7091
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 533 in stock

The econ connect BU26HD is a D-sub receptacle connector featuring 26 pins and a solder bucket design, suitable for various electronic interconnections. Manufactured by econ connect, this 180° angled connector is commonly used in telecommunications and computer systems. Its durable construction ensures reliable performance in data and signal transmission applications.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Brass
No. of Rows 3
Number of pins 26
Temperature Range -40 - +70°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot