econ connect BU25WB/7 D-Sub Receptacle 90° 25 Pins Solder Tray

Image Representative of Range

econ connect BU25WB/7 D-Sub Receptacle 90° 25 Pins Solder Tray

MPN
BU25WB/7
Brand
econ connect
EAN-13
2050002925113
Order Code
02-7090
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £0.709
10+ £0.656
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The econ connect BU25WB/7 is a D-sub receptacle featuring 25 pins and solder pin connections, designed for secure and reliable electrical connections. Its 90° orientation makes it suitable for use in compact spaces where right-angle connections are necessary. This connector is ideal for applications in computer systems, communication equipment, and industrial control systems.
Plug / Socket Power strip
Mounting Type Solder pins
No. of Ways 25
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Case Material PBT
Connector orientation Parallel (to the PCB)
Contact Material Copper alloy
Contact Resistance 20mΩ
Insulation Resistance 1000MΩ
No. of Rows 2
Nominal current (details) 1.5A
Number of pins 25
Packaging Type Tray
Temperature Range -40 - +105°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot