econ connect BU25LK/V D-Sub Receptacle 180° 25-pin solder bucket

Image Representative of Range

econ connect BU25LK/V D-Sub Receptacle 180° 25-pin solder bucket

MPN
BU25LK/V
Brand
econ connect
EAN-13
2050002928039
Order Code
02-7086
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.552
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 290 in stock

The econ connect BU25LK/V is a D-SUB receptacle featuring 25 pins and a 180° orientation with a solder bucket design, ideal for data connections. Manufactured by econ connect, this reliable connector is typically used in computer and network interfaces. It is a single piece offering suitable for secure and stable electrical connections in various electronic applications.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Brass
No. of Rows 2
Number of pins 25
Temperature Range -40 - +70°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot