econ connect BU25CR D-Sub Receptacle 180° 25 Pins Crimp 1pc

Image Representative of Range

econ connect BU25CR D-Sub Receptacle 180° 25 Pins Crimp 1pc

MPN
BU25CR
Brand
econ connect
EAN-13
2050005796185
Order Code
02-7085
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.309
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

econ connect manufactures the BU25CR D-SUB receptacle, which features 25 pins and a crimp termination for secure connections. This component is often used in data transmission and communications equipment due to its reliable performance. It is ideal for professional and industrial electronic applications requiring robust connector solutions.
Plug / Socket Power strip, straight
Mounting Type Crimp
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
Factory colour Black
No. of Rows 2
Number of pins 25
Temperature Range -40 °C - +70°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot