econ connect BU15PV D-Sub Receptacle 15 pins 180° solder pins

Image Representative of Range

econ connect BU15PV D-Sub Receptacle 15 pins 180° solder pins

MPN
BU15PV
Brand
econ connect
EAN-13
2050002928510
Order Code
02-7082
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.498
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 187 in stock

The econ connect BU15PV D-SUB receptacle features 15 solder pins and a 180° configuration. Manufactured by econ connect, it is designed for reliable connectivity in electronic systems. Typical applications include computer and networking equipment where stable data transmission is required.
Plug / Socket Power strip
Mounting Type Solder pins
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Brass
No. of Rows 2
Number of pins 15
Temperature Range -40 - +70°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot