econ connect BU15LK/V D-Sub Receptacle 15 pins 180° solder bucket

Image Representative of Range

econ connect BU15LK/V D-Sub Receptacle 15 pins 180° solder bucket

MPN
BU15LK/V
Brand
econ connect
EAN-13
2050002927117
Order Code
02-7081
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.408
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 901 in stock

The econ connect BU15LK/V D-SUB receptacle features 15 pins in a 180° orientation, designed for secure connections. With solder bucket terminations, it offers reliable performance in signal transfer applications. Commonly used in telecommunications and industrial electronics, this connector ensures robust and stable interfaces.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Brass
No. of Rows 2
Number of pins 15
Temperature Range -40 - +70°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot