econ connect BU15HDW/G D-Sub Receptacle 15 pins 90° solder 1pc

Image Representative of Range

econ connect BU15HDW/G D-Sub Receptacle 15 pins 90° solder 1pc

MPN
BU15HDW/G
Brand
econ connect
EAN-13
2050005796413
Order Code
02-7080
Country of Origin
Taiwan
View Full Product Range (28)

Discontinued


The econ connect BU15HDW/G is a D-Sub receptacle with 15 solder pins designed for 90-degree connections. Typical applications include communication and data transfer across various electronic devices. Manufactured by econ connect, this part is ideal for use in network systems and industrial equipment.
Plug / Socket Power strip, right angle
Mounting Type Solder pins
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material N/A
Contact Material Copper alloy gold plated
Factory colour Black
No. of Rows 3
Temperature Range -55 °C - 105°C
Type D-SUB receptacles

Trustpilot