econ connect BU15HD D-Sub 15-pin Receptacle 180° solder bucket 1pc

Image Representative of Range

econ connect BU15HD D-Sub 15-pin Receptacle 180° solder bucket 1pc

MPN
BU15HD
Brand
econ connect
EAN-13
2050002926752
Order Code
02-7079
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.332
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,569 in stock

The econ connect BU15HD D-SUB receptacle features 15 pins and a 180-degree configuration, designed for solder bucket connections. Manufactured by econ connect, this robust connector is ideal for use in data communication and industrial equipment. Typical applications include connecting peripherals such as printers, monitors, and other devices requiring a reliable D-SUB interface.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Brass
No. of Rows 3
Number of pins 15
Temperature Range -40 - +70°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot