econ connect BU15CR D-Sub Receptacle 15-pin Crimp 180° 1pc

Image Representative of Range

econ connect BU15CR D-Sub Receptacle 15-pin Crimp 180° 1pc

MPN
BU15CR
Brand
econ connect
EAN-13
2050005796345
Order Code
02-7078
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.249
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,482 in stock

The econ connect BU15CR is a D-SUB receptacle with 15 pins, designed for crimping applications. This connector is ideal for creating secure electrical connections in various electronic and computing devices. It is commonly used in data transmission and communication equipment.
Plug / Socket Power strip, straight
Mounting Type Crimp
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
Factory colour Black
No. of Rows 2
Number of pins 15
Temperature Range -40 °C - +70°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot