ECOFLOW EFStreamMI800W STREAM Microinverter ohne PV & AC cable

MPN
EFStreamMI800W
Brand
ECOFLOW
EAN-13
0842783163387
Order Code
16-2457
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £194.08 £164.97
10+ £160.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

EcoFlow EFStreamMI800W presents introduced as a microinverter specifically designed to enhance the efficiency of photovoltaic systems. This device operates without the inclusion of photovoltaic and alternating current cables, allowing for versatile integration into pre-existing energy systems. It is engineered to convert direct current generated by solar panels into alternating current, thus facilitating its use with standard electrical appliances. The EFStreamMI800W plays a critical role in renewable energy setups by optimising energy conversion and reducing power losses across residential and commercial solar power installations. Recognised by its alternate description, 3436031 - ECOFLOW EFStreamMI800W, this microinverter is essential for engineers seeking reliable and efficient energy solutions.
Type STREAM Microinverter (ohne PV & AC kabel)
Depth 35mm
Height 180mm
Input Voltage 65V DC
Length 252mm
Power 800W
Product Type Micro-inverter
Weight 3.2kg
Width 252mm

Reviews

Be the first to submit a review

Trustpilot