ebro TPX 220 Temperature Probe

MPN
1341-6332
Brand
ebro
EAN-13
4250304715520
Order Code
64-3341
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £176.66
10+ £169.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The ebro TPX 220 is an External Pt 1000 Precision Temperature Probe for use with the ebro EBI 310 Multi-Use Data Logger. Ideal for the measurement of high and low temperatures.


  • Measuring range: -200°C to +250°C
  • Probe dimensions: 5(diameter)mm x 50(L)mm
  • Probe material: Stainless steel
  • Cable dimensions: 1m (length)
  • Cable material: PTFE
  • Measured variables: Temperature
  • IP Rating: IP 65
  • Manufacturer's part: ebro TPX 220
Type Temperature probe
Probe Type Temperature
Temperature Range -200 to +250°C

Reviews

Be the first to submit a review

Trustpilot