ebro EBI 310 TH USB Temperature and Humidity Data Logger

MPN
1340-6336
Brand
ebro
EAN-13
4250304716664
Order Code
64-2762
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £449.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The ebro EBI 310 TH is a Multi-Use USB Data Logger with External Humidity and Temperature Probe. This High Precision data logger has a High Memory Capacity, capable of recording 120,000 measurements.

The data logger is very easy to use; just press start, and the EBI 310 TH is ready to record for Relative Humidity monitoring in storage and during transport, with several modes available; endless measurement, start/stop, measurement until end of memory, or Stop with key press. Set the readings to occur anywhere between every 1 second to every 24 hours.

The logger has a USB interface for connecting directly to a computer or USB printer. When connecting the logger to a USB port a PDF file with a chart of all recorded measurement values and the alarm status (limit violations) will be automatically generated. The PDF file can be opened, printed, emailed or archived without any other additional software. Custom data views can be created and calibration can be done using ebro's software Winlog.pro, Winlog.light or Winlog.basic.

Applications: Food transport and storage monitoring for HACCP compliance, Transport of all temperature sensitive substances, Monitoring samples and pharmaceuticals and in refrigerators and freezers.

So, if you want High Precision Easy Temperature Monitoring for Transport and Storage Applications then look no further than the EBI 310 TH USB Data Logger.


  • High Precision
  • Tamper proof
  • Easy use through automatic PDF report generation, direct USB readout and configuration
  • Minimize training costs and user errors through simple, easy to use design
  • Eliminate costly and time consuming IQ/OQ procedures through standard reporting process
  • Reduce IT costs with due to the standardised software
  • GMP, pharmaceutical law compliant; ENDirect USB connection
  • Automatic PDF report generation
  • Programmable, no special software for programming and readout required
  • Indication of alarm status via flashing LED
  • Data integrity
  • Conforms with FDA 21 CFR Part 11, DIN EN 12830 and ATP
  • The data loggers help you to comply with GMP and VO (EG) 37/2005
  • Free firmware updates at your place via software
  • Excellent value for money
  • Factory calibration certificate included
  • Manufacturer's part: ebro EBI 310 TH Multi-Use USB Data Logger with External Humidity and temperature probe

Note: Data Logger is programmable at www.ebi300.com
Type Data logger
Manufacturers Warranty 1 Year
Calibrated No
IP Rating IP20
Measurement Parameters Pt 1000
Measurement Range -30 to +75°C
Number of Input Channels 1

Reviews

Be the first to submit a review

Trustpilot