ebro 1348-0001-0001 RM100 CO2 Detector 0-3000ppm Thermometer & Humidity

ebro 1348-0001-0001 RM100 CO2 Detector 0-3000ppm Thermometer & Humidity

Order Code:

11-7385

Brand: ebro MPN: 1348-0001-0001 EAN-13: 4250304717012

Discontinued


The Ebro RM 100 is a carbon dioxide detector and thermometer designed for environmental testing, with a measurement range of 0 to 3000 ppm. Manufactured by ebro, it features a gas detector and an oxygen sensor for precise air quality analysis. Common applications include monitoring indoor air quality in workplaces, greenhouses, and laboratories.
Type Carbon dioxide detector
Accuracy ±1°C
Dim (W x H) 137 mm x 99 mm
Height 99mm
Power supply (details) USB/Power supply
Reading range 0 - 3000 ppm
Reading range (max.) 3000ppm
Reading range (min.) 0ppm
Resolution 1ppm
Width 137mm

Trustpilot