Ebro 1340-5736 TLC750i IR Probe Thermometer -50 to +250°C HACCP IP65

MPN
1340-5736
Brand
ebro
EAN-13
4250304717289
Order Code
08-9812
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £127.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 431 in stock

The ebro TLC 750i IR probe thermometer complies with HACCP standards and supports both contact measurement and non-contact IR reading within a range of -50 to +250 °C. With an IP65 protection rating, this infrared thermometer is ideal for core and surface temperature checks during incoming goods inspections. Typical applications include use as a penetration thermometer or non-contact temperature probe in food safety monitoring.
Type IR probe thermometer (HACCP)
Maximum Temperature Measurement +250°C
Calibrated to Manufacturer's standards (with certificate)
Dimensions (L x W x H) 169.5 x 44 x 23 mm
Display 2:1
Emission level (max.) 0.95
Emission level (min.) 0.95
Height 23mm
Length 169.5mm
Maximum Temperature +250°C
Min. temperature -50°C
Power Supply AAA battery (2x)
Resolution 0.1°C
Response Time 1s
Weight 140g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot