EBM Papst 9920127000 PC fan cable black flexible 300mm length

MPN
9920127000
Brand
ebm-papst
EAN-13
4064161281216
Order Code
16-2446
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 01/12/2026

EBM Papst 9920127000, also known as LZ127, is a black flexible power supply cable designed specifically for computer fan applications, including pc fans and axial fans. The assembly measures 300mm in length, making it suitable for use in various computer systems where compact and reliable fan operation is essential. As part of the EBM Papst range, it ensures optimal compatibility and performance with papst fans and motors, accommodating both 12V and 230V configurations. Ideal for engineers working in computer hardware development and maintenance, this cable assembly aids in establishing secure connections between the fan and the power source, facilitating efficient heat dissipation and system cooling. Its robust construction and flexibility allow for easy installation within constrained spaces prevalent in electronic devices and systems.
Connector 2 PC Fan
Length 1600mm
Colour Black
Type PC fan Cable
Cable Use PC fan
Material PVC
Product Type PC fan Cable

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot