Eberle 547890054502 UTE 2100-RAL9010-G-55 Indoor Thermostat Flush Mount

MPN
547890054502
Brand
Eberle
EAN-13
4017254167201
Order Code
08-9792
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £56.00 £47.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Eberle UTE 2100-RAL9010-G-55 is an indoor thermostat designed for flush mounting. It features advanced room temperature control, making it suitable for regulating heating systems. This thermostat is typically used in residential environments to maintain desired temperatures efficiently.
Type Indoor thermostat
Colour Polar white glossy
Compatible With Underfloor heating
Contact Type Triac
Dim (W x H) 55 mm x 55 mm
Display No
Frost protection Yes
Height 55mm
IP Rating IP30
Max. temperature setting 30°C
Min. temperature setting 5°C
Mounting Type Flush mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9010
Temperature Range 5 up to 30°C
Weight 60g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot