Eberle 517729951100 RTR-E 7610 Indoor Thermostat, Wall-Mount, Two-Stage

MPN
517729951100
Brand
Eberle
EAN-13
4017254109072
Order Code
08-9782
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £77.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eberle 517729951100 RTR-E 7610 is an indoor thermostat designed for surface mounting. It effectively controls room temperature to support heating applications. This product is ideal for radiator management and precise temperature readings in residential or commercial environments.
Type Indoor thermostat
Colour Pure white
Compatible With Heaters
Contact Type 2 stages
Dim (L x W x H) 27.5 x 127 x 28.5 mm
Display No
Height 28.5mm
Hysteresis 0.5 K
IP Rating IP30
Length 27.5mm
Max. temperature setting 30°C
Min. temperature setting 5°C
Misc Attribute Heating
Mounting Type Surface-mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9010
Temperature Range 5 up to 30°C
Weight 140g
Width 127mm

Reviews

Be the first to submit a review

Trustpilot