Eberle 191811554602 UTE 1015 Indoor Thermostat, Flush Mount, Active White

MPN
191811554602
Brand
Eberle
EAN-13
4017254168703
Order Code
08-9779
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £76.00 £64.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Eberle UTE 1015-RAL9016-G-55 is an indoor thermostat designed for flush mounting, with a focus on room temperature control. This heating thermostat is ideal for maintaining precise temperature settings in residential or commercial spaces. It is typically used for controlling radiators and managing indoor heating systems efficiently.
Type Indoor thermostat
Colour Active white (glossy)
Contact load capacity 10A
Contact Type 1 breaker
Dim (W x H) 55 mm x 55 mm
Display No
Height 55mm
IP Rating IP30
Max. temperature setting 30°C
Min. temperature setting 5°C
Misc Attribute Heating
Mounting Type Flush mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9016
Temperature Range 5 up to 30°C
Weight 55g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot