Eberle 191810354502 UTE Thermostat, Polar White, Flush Mount, 55x55mm

MPN
191810354502
Brand
Eberle
EAN-13
4017254168031
Order Code
08-9778
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £53.12 £45.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Eberle UTE 1003-RAL9010-G-55 is an indoor room thermostat designed for flush mounting, providing efficient room temperature control. As a heating thermostat, it is ideal for managing radiator temperatures in homes and offices. This electronic device ensures accurate room temperature readings and contributes to energy savings.
Type Indoor thermostat
Colour Polar white glossy
Contact load capacity 10A
Contact Type 1 breaker
Dim (W x H) 55 mm x 55 mm
Display No
Height 55mm
IP Rating IP30
Max. temperature setting 30°C
Min. temperature setting 5°C
Mounting Type Flush mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9010
Temperature Range 5 up to 30°C
Weight 55g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot