Eberle 191810154602 UTE 1001 Indoor Thermostat, Flush Mount, White Glossy

MPN
191810154602
Brand
Eberle
EAN-13
4017254167102
Order Code
08-9777
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £58.00 £49.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Eberle UTE 1001-RAL9016-G-55 is a flush mount indoor thermostat designed for heating systems. It offers precise room temperature control and temperature readings. This device is typically used in residential or commercial environments for efficient temperature management.
Type Indoor thermostat
Colour Active white (glossy)
Contact load capacity 10A
Contact Type 1 breaker
Dim (W x H) 55 mm x 55 mm
Display No
Height 55mm
IP Rating IP30
Max. temperature setting 30°C
Min. temperature setting 5°C
Misc Attribute Heating
Mounting Type Flush mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9016
Temperature Range 5 up to 30°C
Weight 55g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot