Eberle 131170551600 RTR-S 6731-6 Indoor Thermostat, Surface-Mount, H/K Switch

MPN
131170551600
Brand
Eberle
EAN-13
4017254166389
Order Code
08-9773
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £42.53 £36.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Eberle 131170551600 RTR-S 6731-6 is an indoor thermostat designed for surface-mounting with a switch for heating and cooling functions. It provides room temperature control for optimising heating systems and can be used with radiators or heating timers. Typical applications include maintaining comfortable indoor environments in homes or offices.
Type Indoor thermostat
Colour Active white
Contact Type 1 change-over
Dim (L x W x H) 18.5 x 75 x 23 mm
Display No
Height 23mm
IP Rating IP30
Length 18.5mm
Max. temperature setting 30°C
Min. temperature setting 5°C
Misc Attribute Heating/cooling with H/K switch
Mounting Type Surface-mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9016
Temperature Range 5 up to 30°C
Weight 77g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot