Eberle 131170151100 RTR-S 6721-1 Thermostat: Slim, Wall-Mount, Precise Control

MPN
131170151100
Brand
Eberle
EAN-13
4017254166280
Order Code
08-9771
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £39.37 £33.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Eberle's 131170151100 RTR-S 6721-1 is an indoor thermostat designed for surface mounting. It provides efficient heating and cooling control, making it ideal for maintaining optimal room temperature. This thermostat is suitable for use in residential or commercial environments where precise temperature management is crucial.
Type Indoor thermostat
Colour Polar white
Contact Type 1 change-over
Dim (L x W x H) 18.5 x 75 x 23 mm
Display No
Height 23mm
IP Rating IP30
Length 18.5mm
Max. temperature setting 30°C
Min. temperature setting 5°C
Misc Attribute Heating / cooling
Mounting Type Surface-mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9010
Temperature Range 5 up to 30°C
Weight 74g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot