Eberle 131110451600 RTR-S 6202-6 Indoor Thermostat 18.5mm Surface-Mount

MPN
131110451600
Brand
Eberle
EAN-13
4017254166372
Order Code
08-9770
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £39.69 £33.74
10+ £32.55
50+ £32.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eberle 131110451600 RTR-S 6202-6 is an indoor thermostat designed for surface-mount installation, providing room temperature control for heating applications. It features an on/off switch, making it ideal for regulating radiator heating systems. This thermostat is typically used in homes and offices to ensure optimal temperature settings and energy efficiency.
Type Indoor thermostat
Colour Active white
Contact Type 1 breaker
Dim (L x W x H) 18.5 x 75 x 23 mm
Display No
Height 23mm
IP Rating IP30
Length 18.5mm
Max. temperature setting 30°C
Min. temperature setting 5°C
Misc Attribute Heating with on/off switch
Mounting Type Surface-mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9016
Temperature Range 5 up to 30°C
Weight 77g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot