Eberle 131110151600 RTR-S 6121-6 Indoor Thermostat, Surface-Mount, 18.5mm

MPN
131110151600
Brand
Eberle
EAN-13
4017254166341
Order Code
08-9768
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £30.80 £26.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eberle 131110151600 RTR-S 6121-6 indoor thermostat is a surface-mounted heating device. It serves as a room temperature control, providing accurate temperature readings for optimal heating. This thermostat is typically used in residential or commercial settings to efficiently manage indoor climate.
Type Indoor thermostat
Colour Active white
Contact Type 1 breaker
Dim (L x W x H) 18.5 x 75 x 23 mm
Display No
Height 23mm
IP Rating IP30
Length 18.5mm
Max. temperature setting 30°C
Min. temperature setting 5°C
Misc Attribute Heating
Mounting Type Surface-mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9016
Temperature Range 5 up to 30°C
Weight 72g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot