Eberle 119 7901 91 100 HYG-E 7001 Indoor Thermostat Surface-Mount

MPN
119 7901 91 100
Brand
Eberle
EAN-13
4017254109324
Order Code
08-9760
Country of Origin
Germany
View Full Product Range (32)
Qty Unit Price (Inc VAT)
1+ £166.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Eberle 119 7901 91 100 HYG-E 7001 is an indoor thermostat designed for surface mounting. It provides efficient heating and cooling control in residential or commercial settings. Typical applications include room temperature control and temperature limiting.
Type Indoor thermostat
Adjustment Range 10 -35°C
Colour Pure white
Contact load capacity Heating 10 (4) A, Cooling 5 (2)A
Contact Type 1 change-over
Dim (L x W x H) 12.8 cm x 7.5 cm x 29 mm
Display No
Frost protection No
Height 29mm
Hysteresis 0.6°C
IP Rating IP30
Length 12.8cm
Max. temperature setting 35°C
Min. temperature setting 10°C
Misc Attribute Heating / cooling
Mounting Type Surface-mount
Nighttime drop No
Operation type mechanical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9010
Temperature Range 10 up to 35°C
Weight 120g
Width 7.5cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot