Eberle 111770951100 KLR-E 7009 Thermostat: Surface Mount, Heating/Cooling

MPN
111770951100
Brand
Eberle
EAN-13
4017254109645
Order Code
08-9757
Country of Origin
Germany
View Full Product Range (32)
Qty Unit Price (Inc VAT)
1+ £141.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eberle 111770951100 KLR-E 7009 is an indoor thermostat designed for precise room temperature control, useful for both heating and cooling applications. This surface-mount thermostat enables accurate temperature readings and efficient management of indoor climate. Ideal for residential or commercial settings, it functions effectively as part of a heating system or with thermostatic radiator valves.
Type Indoor thermostat
Colour Pure white
Compatible With Air conditioners
Contact Type 1 change-over
Display No
Height 28.5mm
Hysteresis 0.5 K
IP Rating IP30
Max. temperature setting 30°C
Min. temperature setting 5°C
Misc Attribute Heating / cooling
Mounting Type Surface-mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9010
Temperature Range 5 up to 30°C
Weight 140g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot