Eberle 111170851100 RTR-E 6704 Indoor Thermostat, Bimetal, -20-35°C, 1pc

MPN
111170851100
Brand
Eberle
EAN-13
4017254105470
Order Code
08-9756
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £39.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eberle 111170851100, also known as the RTR-E 6704, is a surface-mount indoor thermostat designed for both heating and cooling control. It features room temperature reading capabilities, making it ideal for precise room temperature management in residential or commercial spaces. This thermostat supports efficient energy use by enabling accurate temperature regulation and heating timer functions.
Type Indoor thermostat
Colour Pure white
Contact Type 1 change-over
Dim (L x W x H) 25.5 x 75 x 25.5 mm
Display No
Height 25.5mm
Hysteresis 0.5 K
IP Rating IP30
Length 25.5mm
Max. temperature setting 35°C
Min. temperature setting -20°C
Misc Attribute Heating / cooling
Mounting Type Surface-mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9010
Temperature Range -20 up to 35°C
Weight 75g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot