Eberle 111170551100 RTR-E 6731 Indoor Thermostat Heating/Cooling, Surface Mount

Image Representative of Range

Eberle 111170551100 RTR-E 6731 Indoor Thermostat Heating/Cooling, Surface Mount

MPN
111170551100
Brand
Eberle
EAN-13
4017254092251
Order Code
08-9754
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £43.00 £36.55
10+ £35.26
50+ £35.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Eberle 111170551100 Indoor Thermostat is a surface-mount device designed for both heating and cooling applications. It provides precise room temperature control, making it ideal for maintaining a comfortable indoor climate. This electronic thermostat is commonly used in residential and commercial settings for efficient temperature regulation.
Type Indoor thermostat
Colour Pure white
Contact Type 1 change-over
Dim (L x W x H) 25.5 x 75 x 25.5 mm
Display No
Height 25.5mm
Hysteresis 0.5 K
IP Rating IP30
Length 25.5mm
Max. temperature setting 30°C
Min. temperature setting 5°C
Misc Attribute Heating / cooling
Mounting Type Surface-mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9010
Temperature Range 5 up to 30°C
Weight 75g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot