Eberle 111110451100 RTR-E 6202 Indoor Thermostat Surface-Mount ON/OFF

MPN
111 1104 51 100
Brand
Eberle
EAN-13
4017254092152
Order Code
08-9745
Country of Origin
Italy
View Full Product Range (32)
Qty Unit Price (Inc VAT)
1+ £48.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 91 availableBack-order availability date - 12/06/2026

The Eberle 111 1104 51 100 RTR-E 6202 is a surface-mount indoor thermostat with a 24-hour mode and ON/OFF switch, suitable for controlling room temperatures. It is designed to provide efficient heating management in various settings, such as homes or offices. Typical applications include use as a room temperature controller or heating thermostat.
Type Indoor thermostat
Adjustment Range 5 - 30°C
Colour Pure white
Contact Current 10 (4)A
Contact load capacity 250 V/10 4 *A
Contact Type 1 breaker
Dim (L x W x H) 7.5 cm x 7.5 cm x 25.5 mm
Display No
Frost protection Yes
Height 25.5mm
Hysteresis 0,5°C
IP Rating IP30
Length 7.5cm
Max. temperature setting 30°C
Min. temperature setting 5°C
Misc Attribute With ON/OFF switch
Mounting Type Surface-mount
Nighttime drop Yes
Operation type mechanical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9010
Switching cycle 24h mode
Temperature Range 5 up to 30°C
Weight 75g
Width 7.5cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot