Eberle 111110351100 RTR-E 6181 Indoor Thermostat, Surface-Mount, 1 pc.

MPN
111110351100
Brand
Eberle
EAN-13
4017254092183
Order Code
08-9752
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £47.00 £39.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eberle 111110351100 is an indoor thermostat designed for surface mounting, ideal for controlling room temperature efficiently. This heating thermostat is commonly used to manage radiator systems, ensuring optimal comfort in residential or office settings. Manufactured by Eberle, it delivers precise temperature readings and regulation for effective heating management.
Type Indoor thermostat
Colour Pure white
Contact Type 1 breaker
Dim (L x W x H) 25.5 x 75 x 25.5 mm
Display No
Height 25.5mm
Hysteresis 0.5 K
IP Rating IP30
Length 25.5mm
Max. temperature setting 30°C
Min. temperature setting 5°C
Misc Attribute Heating
Mounting Type Surface-mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9010
Temperature Range 5 up to 30°C
Weight 75g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot